- Home ›
- All Products›
- YCTM-16C0580000000
YCTM-16C0580000000
TE Connectivity / Deutsch
JUNCTION ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
JUNCTION ASSY
Search Keywords: YCTM16C0580000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YCTM-16C0580000000
-
Alias/AKA:CTM-16-6152[V003]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Comment:Length 1.368 inches
-
Operating Temperature Range:-55 – 200 °C
-
Grommet Material:Elastomer
-
Terminal Junction System Component Type:Multi Junction Splice
-
Contact Base Material:Gold over Copper
-
Contact Size:16
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$89.59
50
$47.43
75
$33.38
100 +
$32.71
Click for Quote
Log in
to unlock special pricing