- Home ›
- All Products›
- YCTL-16V0030000000
YCTL-16V0030000000
TE Connectivity / Deutsch
JUNCTION ASSY
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
JUNCTION ASSY
Search Keywords: YCTL16V0030000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YCTL-16V0030000000
-
Alias/AKA:CTL-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Terminal Junction System Component Type:In-line Junction Splice
-
Comment:Length 1.42 inches
-
Grommet Material:Elastomer
-
Contact Base Material:Gold over Copper
-
Contact Size:16
-
Operating Temperature Range:-55 – 200 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
37
24 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
37
$67.47
74
$35.72
111
$25.14
147 +
$24.63
Click for Quote
Log in
to unlock special pricing