- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- YCTL-12V0030000000
TE Connectivity / Deutsch
YCTL-12V0030000000
JUNCTION ASSY
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
JUNCTION ASSY
Search Keywords: YCTL12V0030000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YCTL-12V0030000000
-
Alias/AKA:CTL-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:12
-
Contact Material:Copper
-
Contact Plating:Gold
-
Termination Method:Crimp
Product Guides
+
Frequently Asked Questions
Is YCTL-12V0030000000 RoHS compliant?
Yes, YCTL-12V0030000000 is RoHS compliant.
What is the lead time for YCTL-12V0030000000?
The standard lead time for YCTL-12V0030000000 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
34 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
1
$124.56
5
$124.26
10
$123.94
22
$123.63
44
$65.45
66
$46.06
87 +
$45.14
Click for Quote
Log in
to unlock special pricing