- Home ›
- All Products›
- YCTJ920R12NV003000
YCTJ920R12NV003000
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: YCTJ920R12NV003000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YCTJ920R12NV003000
-
Alias/AKA:CTJ920R12N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Terminal Junction System Component Type:In-line Receptacle Connector Assembly
-
Grommet Material:Elastomer
-
Operating Temperature Range:-65 – 200 °C
-
Contact Size:20
-
Contact Base Material:Gold over Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
32 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
10
$482.38
20
$254.59
30
$175.09
39 +
$171.58
Click for Quote
Log in
to unlock special pricing