- Home ›
- All Products›
- YCTJ920R06NV003000
YCTJ920R06NV003000
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: YCTJ920R06NV003000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YCTJ920R06NV003000
-
Alias/AKA:CTJ920R06N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Terminal Junction System Component Type:In-line Receptacle Connector Assembly
-
Contact Base Material:Gold over Copper
-
Contact Size:20
-
Operating Temperature Range:-65 – 200 °C
-
Grommet Material:Elastomer
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
15
$377.34
30
$199.14
45
$136.96
60 +
$134.22
Click for Quote
Log in
to unlock special pricing