- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- YCTJ722K01CC017000
YCTJ722K01CC017000
TE Connectivity / Deutsch
MODULE ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MODULE ASSY
Search Keywords: YCTJ722K01CC017000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YCTJ722K01CC017000
-
Alias/AKA:M81714/63-22F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5 A
-
Operating Temperature:-65 to 200 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
96
can ship 9/16/26
100
can ship 12/16/26
39 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
1
$76.83
5
$68.55
10
$66.51
25
$61.04
50
$60.89
100
$59.41
250 +
$55.95
Click for Quote
Log in
to unlock special pricing