- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- YCTJ720E01BC098000
YCTJ720E01BC098000
TE Connectivity / Deutsch
Conn Rectangular F 12 POS ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Rectangular F 12 POS ST Cable Mount
Search Keywords: YCTJ720E01BC098000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YCTJ720E01BC098000
-
Alias/AKA:CTJ720E01B-513[V003]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
7
$132.50
14
$81.54
21
$64.55
28 +
$63.26
Click for Quote
Log in
to unlock special pricing