- Home ›
- All Products›
- YCTJ716K01DV003000
YCTJ716K01DV003000
TE Connectivity / Deutsch
MODULE ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MODULE ASSY
Search Keywords: YCTJ716K01DV003000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YCTJ716K01DV003000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Terminal Junction System Component Type:Grounding Module Screw Assembly
-
Operating Temperature Range:-55 – 200 °C
-
Grommet Material:Elastomer
-
Contact Size:16
-
Contact Base Material:Gold over Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
65 Weeks
can ship
8/10/27
Price (USD)
Qty
Unit Price
8
$47.59
15
$47.36
23
$47.00
30 +
$44.96
Click for Quote
Log in
to unlock special pricing