- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- YCTJ716E01DC098000
YCTJ716E01DC098000
TE Connectivity / Deutsch
MODULE ASSY
Datasheet Accessories
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MODULE ASSY
Search Keywords: YCTJ716E01DC098000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YCTJ716E01DC098000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-55 – 200 °C
-
Grommet Material:Elastomer
-
Contact Size:16
-
Contact Base Material:Gold over Copper
-
Terminal Junction System Component Type:Grounding Module Screw Assembly
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.