- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- YCTJ420E060C098000
YCTJ420E060C098000
TE Connectivity / Deutsch
ELEC MODULE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
ELEC MODULE
Search Keywords: YCTJ420E060C098000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YCTJ420E060C098000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Grommet Material:Elastomer
-
Contact Size:20
-
Operating Temperature Range:-65 – 200 °C
-
Terminal Junction System Component Type:Electronic Module
-
Contact Base Material:Gold over Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
36 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
13
$305.41
25
$168.16
38
$116.78
50 +
$114.44
Click for Quote
Log in
to unlock special pricing