- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- YCTJ-3A-08C0560000
YCTJ-3A-08C0560000
TE Connectivity / Deutsch
Rail Assembly for CTJ1 Feedback Modules - 105.25mm Length - Black Anodize.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Rail Assembly for CTJ1 Feedback Modules - 105.25mm Length - Black Anodize.
Search Keywords: YCTJ3A08C0560000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YCTJ-3A-08C0560000
-
Alias/AKA:CTJ-3A-08-4021[V003]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rail
-
Dimension:26.92 x 16.89 mm
-
Operating Temperature:-65 to 200 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
9
$396.57
18
$209.95
27
$147.74
35 +
$144.79
Click for Quote
Log in
to unlock special pricing