help desk software
Image is representational - see mfr. specs

YCTJ122E05EC015000

TE Connectivity / Deutsch

Conn Rectangular F 12 POS ST Cable Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn Rectangular F 12 POS ST Cable Mount
Search Keywords: YCTJ122E05EC015000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YCTJ122E05EC015000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Rectangular
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    N/A
  • Pitch:
    N/A
  • Termination Method:
    N/A
  • Number of Contacts:
    12
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    5/Contact A
  • Operating Temperature:
    -65 to 200 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks can ship 4/16/26
Backorder
Price (USD)
Qty
Unit Price
1
$61.79
5
$55.14
10
$53.49
25
$51.20
50
$49.10
100
$41.21
250 +
$36.09
Click for Quote
Log in to unlock special pricing