- Home ›
- All Products›
- YACT26JJ61SNV00100
YACT26JJ61SNV00100
TE Connectivity / Deutsch
ACT SERIES PLUG ENVELOPE
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Bag Packaging
Description
+
ACT SERIES PLUG ENVELOPE
Search Keywords: YACT26JJ61SNV00100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YACT26JJ61SNV00100
-
Alias/AKA:ACT26JJ61SN[V001]
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Type:Straight Plug
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Contact Current Rating (Max):7.5 A
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Number of Positions:61
-
Operating Voltage:600 VAC, 850 VDC
-
Panel Mount Feature:Without
-
Environmental Protection:Yes
-
Circular Connector Type:Plug
-
Voltage:1800 Vrms
-
Durability Rating:500 Cycles
-
Contacts Preloaded:No
-
Reverse Gender:No
-
Circuit Application:Signal
-
Position Locations Omitted:All
-
Mating Alignment Type:Keyed
-
Entry Style:Rear Insertion
-
Alignment Keyed:Clocking
-
Shell Plating Material:Cadmium, O.D.
-
Connector Mounting Type:Panel Mount
-
Number of Power Positions:0
-
Environmental Protection Type:Elastomer Sealed
-
Circular Connector Shell Size:25
-
Assembly Length:1.24 in, 31.5 mm
-
Mating Retention Type:Triple Start Threaded
-
Feedthrough Type:No
-
Sealable:Yes
-
Packaging Quantity:1
-
Connector System:Cable-to-Panel
-
Circular Connector Contact Type:Socket
-
Factory Installed Backshell:No
-
Contact Layout Arrangement:J61
-
Weight:46.7 g, .1031 lb
-
Polarization Code:N
-
Product Type:Connector
-
Number of Signal Positions:61
-
Keying & Polarized Position Locations:N
-
Hermetically Sealed:No
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
Fluid Resistance:Yes
-
Contact Quantity (Size 20):61
-
Accepts Wire Insulation Diameter Range:.04 – .083 in, 1.02 – 2.11 mm
-
Mating Retention:With
-
Keying:Key Polarization N
-
Shielded:Yes
-
Shell Base Material:Composite
-
Wire Size:24 – 20 AWG, .2 – .52 mm²
-
Assembly Type:Electrical Connector
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$259.35
2
$254.54
3
$249.75
5
$244.94
50
$240.14
100
$229.54
250
$211.89
500 +
$190.70
Click for Quote
Log in
to unlock special pricing