- Home ›
- All Products›
- YACT26JD05BA000000
YACT26JD05BA000000
TE Connectivity / Deutsch
STRAIGHT PLUG
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Description
+
STRAIGHT PLUG
Search Keywords: YACT26JD05BA000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YACT26JD05BA000000
-
Alias/AKA:ACT26JD05BA
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Connector Assembly
-
Shielded:Yes
-
Number of Power Positions:0
-
Mating Retention:Without
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Polarization Code:Normal
-
Circular Connector Contact Type:Pin/Socket
-
Shell Plating Material:Cadmium O.D.
-
Hermetically Sealed:No
-
Connector System:Wire-to-Wire
-
Centerline (Pitch):.1 in, .06 mm
-
Shell Type:Straight Plug
-
Sealable:Yes
-
Mating Alignment Type:Polarization
-
Wire Size:16 – 20 AWG, .61 – 1.21 mm²
-
Circular Connector Shell Size:D (15)
-
Connector & Contact Terminates To:Wire & Cable
-
Alignment Keyed:Clocking
-
Contacts Preloaded:No
-
Contact Current Rating (Max):13 A
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Number of Signal Positions:5
-
Shell Base Material:Composite
-
Circuit Application:Power & Signal
-
Contact Layout Arrangement:Circular
-
Number of Positions:5
-
Circular Connector Type:Plug
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Reverse Gender:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$741.81
5
$739.96
10
$738.10
13
$736.26
25
$391.09
38
$262.71
50 +
$257.46
Click for Quote
Log in
to unlock special pricing