- Home ›
- All Products›
- YACT24MF35PNV00100
YACT24MF35PNV00100
TE Connectivity / Deutsch
ACT SERIES JAM NUT RECEPTACLE ENVELOPE
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
ACT SERIES JAM NUT RECEPTACLE ENVELOPE
Search Keywords: YACT24MF35PNV00100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YACT24MF35PNV00100
-
Alias/AKA:ACT24MF35PN[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Base Material:Composite
-
Contact Layout Arrangement:F35
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
Keying & Polarized Position Locations:N
-
Panel Mount Feature:With
-
Connector Mounting Type:Panel Mount
-
Mating Retention:With
-
Mating Alignment Type:Keyed
-
Peripheral Seal Material:Silicone
-
Weight:26.8 g, .0592 lb
-
Circular Connector Shell Size:19
-
Factory Installed Backshell:No
-
Shielded:Yes
-
Packaging Quantity:1
-
Keying:Keyway Polarization N
-
Durability Rating:500 Cycles
-
Shell Plating Material:Electroless Nickel
-
Accepts Wire Insulation Diameter Range:.03 – .054 in, .76 – 1.37 mm
-
Contact Quantity (Size 22D):66
-
Fluid Resistance:Yes
-
Circuit Application:Signal
-
Assembly Length:1.3 in, 33 mm
-
Shell Type:Jam Nut Receptacle
-
Operating Voltage:400 VAC, 550 VDC
-
Sealable:Yes
-
Circular Connector Contact Type:Pin
-
Position Locations Omitted:All
-
Assembly Type:Electrical Connector
-
Product Type:Connector
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Polarization Code:N
-
Voltage:1300 Vrms
-
Panel Mount Feature Type:Jam Nut
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Connector System:Cable-to-Panel
-
Panel Thickness:.062 – .126 in, 1.58 – 3.2 mm
-
Contacts Preloaded:No
-
O-Ring Material:Silicone
-
Circular Connector Type:Receptacle
-
Environmental Protection:Yes
-
Entry Style:Rear Insertion
-
Contact Current Rating (Max):5 A
-
Number of Positions:66
-
Reverse Gender:No
-
Feedthrough Type:No
-
Environmental Protection Type:Elastomer Sealed
-
Number of Signal Positions:66
-
Wire Size:28 – 22 AWG, .08 – .33 mm²
-
Mating Retention Type:Triple Start Threaded
-
Number of Power Positions:0
-
Hermetically Sealed:No
-
Alignment Keyed:Clocking
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
102
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$385.45
2
$378.18
4
$370.89
50
$363.62
100
$347.58
250
$320.85
500 +
$288.76
Click for Quote
Log in
to unlock special pricing