Available Replacements
Possible Replacement
D38999/20MA35PN
D38999/20MA35PN

TE Connectivity / Deutsch

In Stock: 19

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

YACT20MA35PNV00100

TE Connectivity / Deutsch

ACT SERIES SQUARE FLANGE ENVELOPE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description +
ACT SERIES SQUARE FLANGE ENVELOPE
Search Keywords: YACT20MA35PNV00100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YACT20MA35PNV00100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Circular Connector Contact Type:
    Pin
  • Product Type:
    Connector
  • Packaging Quantity:
    1
  • Mating Retention:
    With
  • Keying:
    Keyway Polarization N
  • Shell Type:
    Square Flange Receptacle
  • Panel Mount Feature:
    With
  • Factory Installed Backshell:
    No
  • Hermetically Sealed:
    No
  • Number of Power Positions:
    0
  • Circular Connector Shell Size:
    9
  • Assembly Type:
    Electrical Connector
  • Contact Quantity (Size 22D):
    6
  • Durability Rating:
    500 Cycles
  • Shielded:
    Yes
  • Position Locations Omitted:
    All
  • Connector Mounting Type:
    Panel Mount
  • Circular Connector Type:
    Receptacle
  • Environmental Protection:
    Yes
  • Shell Base Material:
    Composite
  • Voltage:
    1300 Vrms
  • Fluid Type:
    Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
  • Alignment Keyed:
    Clocking
  • Operating Voltage:
    400 VAC, 550 VDC
  • Contacts Preloaded:
    No
  • Sealable:
    Yes
  • Wire Size:
    28 – 22 AWG, .08 – .33 mm²
  • Contact Layout Arrangement:
    A35
  • Shell Plating Material:
    Electroless Nickel
  • Mating Alignment Type:
    Keyed
  • Accepts Wire Insulation Diameter Range:
    .03 – .054 in, .76 – 1.37 mm
  • Number of Signal Positions:
    6
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Fluid Resistance:
    Yes
  • Panel Mount Feature Type:
    Square Flange
  • Number of Positions:
    6
  • Reverse Gender:
    No
  • Circuit Application:
    Signal
  • Feedthrough Type:
    No
  • Contact Current Rating (Max):
    5 A
  • Peripheral Seal Material:
    Silicone
  • O-Ring Material:
    Silicone
  • Connector System:
    Cable-to-Panel
  • Keying & Polarized Position Locations:
    N
  • Circular Connector Insulation Material Type:
    Hard Dielectric/Silicone
  • Polarization Code:
    N
  • Mating Retention Type:
    Triple Start Threaded
  • Entry Style:
    Rear Insertion
  • Environmental Protection Type:
    Elastomer Sealed
  • Weight:
    7.3 g, .0161 lb
  • Assembly Length:
    1.24 in, 31.5 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Can Ship immediately

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!