- Ana Sayfa ›
- All Products›
- YACT20JF32PNV00100
YACT20JF32PNV00100
TE Connectivity / Deutsch
ACT SERIES SQUARE FLANGE ENVELOPE
Veri Sayfası Donatılar
RoHS Compliant
Discontinued
Bag Paketleme
Certificate of Compliance Guarantee
tanım
+
ACT SERIES SQUARE FLANGE ENVELOPE
Search Keywords: YACT20JF32PNV00100
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / Deutsch
-
Parça Numarası:YACT20JF32PNV00100
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
O-Ring Material:Silicone
-
Shielded:Yes
-
Shell Base Material:Composite
-
Polarization Code:N
-
Panel Mount Feature Type:Square Flange
-
Packaging Quantity:1
-
Panel Mount Feature:With
-
Assembly Type:Electrical Connector
-
Peripheral Seal Material:Silicone
-
Product Type:Connector
-
Connector System:Cable-to-Panel
-
Hermetically Sealed:No
-
Operating Voltage:600 VAC, 850 VDC
-
Weight:19.8 g, .0437 lb
-
Circular Connector Contact Type:Pin
-
Circular Connector Shell Size:19
-
Circuit Application:Signal
-
Contact Quantity (Size 20):32
-
Durability Rating:500 Cycles
-
Factory Installed Backshell:No
-
Keying:Keyway Polarization N
-
Number of Signal Positions:32
-
Mating Alignment Type:Keyed
-
Shell Plating Material:Cadmium, O.D.
-
Contact Current Rating (Max):7.5 A
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
Environmental Protection:Yes
-
Connector Mounting Type:Panel Mount
-
Mating Retention:With
-
Number of Power Positions:0
-
Fluid Resistance:Yes
-
Contact Layout Arrangement:F32
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Sealable:Yes
-
Circular Connector Type:Receptacle
-
Assembly Length:1.24 in, 31.5 mm
-
Wire Size:24 – 20 AWG, .2 – .52 mm²
-
Number of Positions:32
-
Shell Type:Square Flange Receptacle
-
Alignment Keyed:Clocking
-
Position Locations Omitted:All
-
Contacts Preloaded:No
-
Accepts Wire Insulation Diameter Range:.04 – .083 in, 1.02 – 2.11 mm
-
Keying & Polarized Position Locations:N
-
Feedthrough Type:No
-
Entry Style:Rear Insertion
-
Mating Retention Type:Triple Start Threaded
-
Reverse Gender:No
-
Voltage:1800 Vrms
-
Environmental Protection Type:Elastomer Sealed
kaynaklar
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
TEMAS BİZE.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.