- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- Y65002-062V0030000
Y65002-062V0030000
TE Connectivity / Deutsch
Shell Receptacle Assembly
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Shell Receptacle Assembly
Search Keywords: Y65002062V0030000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:Y65002-062V0030000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Number of Contacts:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
18 Weeks
can ship
10/12/26