Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

Y5015-000000100148

FIXED SOCKET CONNECTOR

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance
Description +
FIXED SOCKET CONNECTOR
Search Keywords: Y5015000000100148
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Deutsch
Part No: Y5015-000000100148
Alias/AKA: CIRH03T3610SCNF80M32V0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Layout Arrangement: 36 – 10
Accessory Color: Black
Reverse Gender: Reverse
Factory Installed Backshell: Without
Connector System: Cable-to-Cable , Wire-to-Wire
Shell Plating Material: Black Chromate Over Zn Cobalt
Mating Retention Type: 3 Pin Reverse Bayonet
Product Type: Connector
Preloaded: No
Circuit Application: Power & Signal
Shell Size: 36
Operating Temperature Range: -55 – 200 °C, -67 – 392 °F
IP Water Sealing Level: IP67
Flange: With
Positions Unloaded: All
Field Serviceable: Yes
Contact Type: Socket
Sealable: Yes
Prewired: No
Position Locations Omitted: All
Contact Layout: 36 – 10
Mating Retention: Bayonet
Connector Style: Square Flange
Shielded: Yes
Mating Alignment Type: Keyed
Shell Material: Aluminum Alloy
Insulation Material: Low Fire Hazard Rubber
Shell Type: Aluminum
Connector Mounting Type: Panel
Number of Positions: 48
Mating Alignment: With
Packaging Quantity: 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is Y5015-000000100148 discontinued?
Yes, Y5015-000000100148 from Te Connectivity / Deutsch is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is Y5015-000000100148 RoHS compliant?
Yes, Y5015-000000100148 is RoHS compliant.
What is the lead time for Y5015-000000100148?
The standard lead time for Y5015-000000100148 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 59
Can Ship immediately
Minimum Order Quantity:
2
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$34.68
10
$34.04
19
$33.38
38
$32.75
50 +
$32.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!