- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- Y5015-000000100144
TE Connectivity / Deutsch
Y5015-000000100144
FIXED SOCKET CONNECTOR
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:Y5015-000000100144
-
Alias/AKA:CIRH03T3276SCNF80M32V0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:GB
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Packaging Quantity:10
-
Shielded:Yes
-
Preloaded:No
-
IP Water Sealing Level:IP67
-
Connector Style:Square Flange
-
Mating Retention:Bayonet
-
Mating Alignment:With
-
Insulation Material:Low Fire Hazard Rubber
-
Contact Layout Arrangement:32 – 76
-
Shell Plating Material:Black Chromate Over Zn Cobalt
-
Mating Alignment Type:Keyed
-
Contact Layout:32 – 76
-
Positions Unloaded:All
-
Accessory Color:Black
-
Connector Mounting Type:Panel
-
Shell Size:32
-
Sealable:Yes
-
Prewired:No
-
Factory Installed Backshell:Without
-
Circuit Application:Power & Signal
-
Field Serviceable:Yes
-
Position Locations Omitted:All
-
Shell Type:Aluminum
-
Contact Type:Socket
-
Connector System:Cable-to-Cable , Wire-to-Wire
-
Mating Retention Type:3 Pin Reverse Bayonet
-
Shell Material:Aluminum Alloy
-
Number of Positions:19
-
Product Type:Connector
-
Operating Temperature Range:-55 – 200 °C, -67 – 392 °F
-
Flange:With
-
Reverse Gender:Reverse
-
This product is discontinued, but still in stock.