Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

Y5015-000000100141

FIXED PIN CONNECTOR

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance
Description +
FIXED PIN CONNECTOR
Search Keywords: Y5015000000100141
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Deutsch
Part No: Y5015-000000100141
Alias/AKA: CIRH03T2821PCNF80M32V0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Shell Plating Material: Black Chromate Over Zn Cobalt
Sealable: Yes
Accessory Color: Black
Positions Unloaded: All
Reverse Gender: Reverse
Factory Installed Backshell: Without
Prewired: No
Mating Alignment: With
Position Locations Omitted: All
Connector Style: Square Flange
Product Type: Connector
IP Water Sealing Level: IP67
Shell Type: Aluminum
Packaging Quantity: 10
Circuit Application: Power & Signal
Preloaded: No
Operating Temperature Range: -55 – 200 °C, -67 – 392 °F
Contact Layout: 28 – 21
Shielded: Yes
Mating Retention: Bayonet
Insulation Material: Low Fire Hazard Rubber
Flange: With
Mating Alignment Type: Keyed
Contact Layout Arrangement: 28 – 21
Mating Retention Type: 3 Pin Reverse Bayonet
Shell Material: Aluminum Alloy
Number of Positions: 37
Contact Type: Pin
Field Serviceable: Yes
Shell Size: 28
Connector System: Cable-to-Cable , Wire-to-Wire
Connector Mounting Type: Panel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is Y5015-000000100141 discontinued?
Yes, Y5015-000000100141 from Te Connectivity / Deutsch is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is Y5015-000000100141 RoHS compliant?
Yes, Y5015-000000100141 is RoHS compliant.
What is the lead time for Y5015-000000100141?
The standard lead time for Y5015-000000100141 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 74
Can Ship immediately
Minimum Order Quantity:
3
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$29.47
11
$28.92
22
$28.38
44
$27.83
100 +
$27.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!