Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

Y5015-000000100133

FIXED PIN CONNECTOR

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance
Description +
FIXED PIN CONNECTOR
Search Keywords: Y5015000000100133
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Deutsch
Part No: Y5015-000000100133
Alias/AKA: CIRH03T2015PCNF80M32V0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Shell Size: 20
Sealable: Yes
Product Type: Connector
Preloaded: No
Shell Plating Material: Black Chromate Over Zn Cobalt
Reverse Gender: Reverse
Number of Positions: 7
Factory Installed Backshell: Without
Mating Alignment Type: Keyed
Contact Layout Arrangement: 20 – 15
Operating Temperature Range: -55 – 200 °C, -67 – 392 °F
Flange: With
Positions Unloaded: All
Mating Retention: Bayonet
Contact Layout: 20 – 15
Shell Material: Aluminum Alloy
Mating Retention Type: 3 Pin Reverse Bayonet
IP Water Sealing Level: IP67
Mating Alignment: With
Field Serviceable: Yes
Circuit Application: Power & Signal
Connector Mounting Type: Panel
Accessory Color: Black
Position Locations Omitted: All
Connector Style: Square Flange
Packaging Quantity: 10
Connector System: Cable-to-Cable , Wire-to-Wire
Shielded: Yes
Prewired: No
Shell Type: Aluminum
Contact Type: Pin
Insulation Material: Low Fire Hazard Rubber
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is Y5015-000000100133 discontinued?
Yes, Y5015-000000100133 from Te Connectivity / Deutsch is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is Y5015-000000100133 RoHS compliant?
Yes, Y5015-000000100133 is RoHS compliant.
What is the lead time for Y5015-000000100133?
The standard lead time for Y5015-000000100133 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 124
Can Ship immediately
Minimum Order Quantity:
3
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$25.69
13
$25.22
26
$24.76
51
$24.28
100 +
$23.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!