- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- Y5015-000000100034
Y5015-000000100034
TE Connectivity / Deutsch
FREE SOCKET CONNECTOR
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
FREE SOCKET CONNECTOR
Search Keywords: Y5015000000100034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:Y5015-000000100034
-
Alias/AKA:CIRHSE06T40A60SCNF80M32V0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Position Locations Omitted:All
-
Connector System:Cable-to-Cable , Wire-to-Wire
-
Reverse Gender:Reverse
-
Flange:Without
-
Factory Installed Backshell:Without
-
Sealable:Yes
-
Shell Material:Aluminum Alloy
-
Shell Size:40
-
Circuit Application:Power & Signal
-
Operating Temperature Range:-55 – 200 °C, -67 – 392 °F
-
Preloaded:No
-
Number of Positions:60
-
Mating Alignment Type:Keyed
-
Mating Retention:Bayonet
-
Contact Type:Socket
-
Accessory Color:Black
-
Packaging Quantity:10
-
Mating Alignment:With
-
Positions Unloaded:All
-
Mating Retention Type:3 Pin Reverse Bayonet
-
Field Serviceable:Yes
-
Contact Layout:40 – A60
-
IP Water Sealing Level:IP67
-
Shielded:Yes
-
Shell Plating Material:Black Chromate Over Zn Cobalt
-
Prewired:No
-
Contact Layout Arrangement:40 – A60
-
Insulation Material:Low Fire Hazard Rubber
-
Shell Type:Aluminum
-
Product Type:Connector
-
Connector Style:Receptacle
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$67.14
5
$65.90
10
$64.66
20
$63.40
50 +
$62.17
Click for Quote
Log in
to unlock special pricing