Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

Y5015-000000100019

FREE PIN CONNECTOR

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance
Description +
FREE PIN CONNECTOR
Search Keywords: Y5015000000100019
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    Y5015-000000100019
  • Alias/AKA:
    CIRHSE06T2410PCNF80M32V0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Circuit Application:
    Power & Signal
  • Connector System:
    Cable-to-Cable , Wire-to-Wire
  • Position Locations Omitted:
    All
  • Shell Material:
    Aluminum Alloy
  • Prewired:
    No
  • Mating Retention Type:
    3 Pin Reverse Bayonet
  • Connector Style:
    Plug
  • Field Serviceable:
    Yes
  • Flange:
    Without
  • Contact Type:
    Pin
  • IP Water Sealing Level:
    IP67
  • Shielded:
    Yes
  • Product Type:
    Connector
  • Shell Plating Material:
    Black Chromate Over Zn Cobalt
  • Operating Temperature Range:
    -55 – 200 °C, -67 – 392 °F
  • Shell Size:
    24
  • Shell Type:
    Aluminum
  • Contact Layout Arrangement:
    24 – 10
  • Mating Retention:
    Bayonet
  • Insulation Material:
    Low Fire Hazard Rubber
  • Mating Alignment:
    With
  • Positions Unloaded:
    All
  • Preloaded:
    No
  • Sealable:
    Yes
  • Factory Installed Backshell:
    Without
  • Accessory Color:
    Black
  • Number of Positions:
    7
  • Reverse Gender:
    Reverse
  • Packaging Quantity:
    10
  • Mating Alignment Type:
    Keyed
  • Contact Layout:
    24 – 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is Y5015-000000100019 discontinued?
Yes, Y5015-000000100019 from Te Connectivity / Deutsch is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is Y5015-000000100019 RoHS compliant?
Yes, Y5015-000000100019 is RoHS compliant.
What is the lead time for Y5015-000000100019?
The standard lead time for Y5015-000000100019 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29
Ships today, if you order in
Minimum Order Quantity:
2
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$43.12
8
$42.32
15
$41.52
30
$40.72
50 +
$39.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!