Image is representational - see mfr. specs

Y5015-000000100016

TE Connectivity / Deutsch

FREE SOCKET CONNECTOR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description +
FREE SOCKET CONNECTOR
Search Keywords: Y5015000000100016
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    Y5015-000000100016
  • Alias/AKA:
    CIRHSE06T207SCNF80M32V0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Material:
    Aluminum Alloy
  • Packaging Quantity:
    10
  • Shielded:
    Yes
  • Preloaded:
    No
  • Positions Unloaded:
    All
  • Product Type:
    Connector
  • Mating Retention:
    Bayonet
  • Sealable:
    Yes
  • Mating Alignment Type:
    Keyed
  • Shell Size:
    20
  • Factory Installed Backshell:
    Without
  • Contact Type:
    Socket
  • Mating Alignment:
    With
  • Accessory Color:
    Black
  • Connector System:
    Cable-to-Cable , Wire-to-Wire
  • Prewired:
    No
  • Contact Layout Arrangement:
    20 – 7
  • IP Water Sealing Level:
    IP67
  • Shell Plating Material:
    Black Chromate Over Zn Cobalt
  • Number of Positions:
    8
  • Shell Type:
    Aluminum
  • Field Serviceable:
    Yes
  • Flange:
    Without
  • Connector Style:
    Receptacle
  • Mating Retention Type:
    3 Pin Reverse Bayonet
  • Reverse Gender:
    Reverse
  • Circuit Application:
    Power & Signal
  • Position Locations Omitted:
    All
  • Insulation Material:
    Low Fire Hazard Rubber
  • Operating Temperature Range:
    -55 – 200 °C, -67 – 392 °F
  • Contact Layout:
    20 – 7
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 59
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$80.23
6
$77.14
20
$74.17
50
$71.32
150 +
$68.58
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!