Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

Y5015-000000100013

FREE PIN CONNECTOR

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance
Description +
FREE PIN CONNECTOR
Search Keywords: Y5015000000100013
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Deutsch
Part No: Y5015-000000100013
Alias/AKA: CIRHSE06T2015PCNF80M32V0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Reverse Gender: Reverse
Contact Layout Arrangement: 20 – 15
Accessory Color: Black
Flange: Without
Connector System: Cable-to-Cable , Wire-to-Wire
Shell Plating Material: Black Chromate Over Zn Cobalt
Operating Temperature Range: -55 – 200 °C, -67 – 392 °F
Prewired: No
Positions Unloaded: All
Mating Retention: Bayonet
Sealable: Yes
Contact Layout: 20 – 15
Contact Type: Pin
Shell Size: 20
Shell Material: Aluminum Alloy
Preloaded: No
Position Locations Omitted: All
Packaging Quantity: 10
Mating Alignment Type: Keyed
Number of Positions: 7
Shell Type: Aluminum
Circuit Application: Power & Signal
Factory Installed Backshell: Without
Shielded: Yes
Insulation Material: Low Fire Hazard Rubber
Product Type: Connector
Mating Alignment: With
IP Water Sealing Level: IP67
Mating Retention Type: 3 Pin Reverse Bayonet
Field Serviceable: Yes
Connector Style: Plug
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is Y5015-000000100013 discontinued?
Yes, Y5015-000000100013 from Te Connectivity / Deutsch is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is Y5015-000000100013 RoHS compliant?
Yes, Y5015-000000100013 is RoHS compliant.
What is the lead time for Y5015-000000100013?
The standard lead time for Y5015-000000100013 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 44
Can Ship immediately
Minimum Order Quantity:
2
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$40.01
9
$39.26
17
$38.53
33
$37.78
50 +
$37.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!