- Home ›
- All Products›
- Y5015-000000077965
Y5015-000000077965
TE Connectivity / Deutsch
STRAIGHT HEATSHRINK SCREEN ADAPTER
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
STRAIGHT HEATSHRINK SCREEN ADAPTER
Search Keywords: Y5015000000077965
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:Y5015-000000077965
-
Alias/AKA:CIRBP40SCHSA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Accessory
-
Connector System:Cable-to-Cable
-
Adapter Type:Straight
-
Accessory Type:Adapter
-
Connector Color:Black
-
Circular Connector Shell Size:40
-
Packaging Quantity:50
-
Comment:Heatshrink
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$36.88
9
$36.20
18
$35.52
36
$34.83
50 +
$34.15
Click for Quote
Log in
to unlock special pricing