- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- Y5015-000000077955
Y5015-000000077955
TE Connectivity / Deutsch
GROMMET
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
GROMMET
Search Keywords: Y5015000000077955
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:Y5015-000000077955
-
Alias/AKA:CIRP1819GSS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016935050
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accessory Type:Grommet
-
Packaging Method:Box
-
Circuit Application:Power & Signal
-
Number of Positions:10
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector System:Cable-to-Cable
-
Packaging Quantity:50
-
Cable Diameter Range:.0315 – .0906 in, .8 – 2.3 mm
-
Comment:For TECIRP shell size 18
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Ships today, if you order in
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
15
$4.67
70
$4.58
150
$4.50
250 +
$4.32
Click for Quote
Log in
to unlock special pricing