- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- Y5015-000000004812
Y5015-000000004812
TE Connectivity / Deutsch
FIXED, REAR MOUNT SOCKET CONNECTOR
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
FIXED, REAR MOUNT SOCKET CONNECTOR
Search Keywords: Y5015000000004812
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:Y5015-000000004812
-
Alias/AKA:CIRP03T2015SV0N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
Supplier Standard Pack:
1 -
Shielded:Yes
-
Packaging Quantity:10
-
Shell Material:Aluminum Alloy
-
Preloaded:No
-
Mating Retention Type:3 Pin Reverse Bayonet
-
Mating Retention:Bayonet
-
Product Type:Connector
-
Number of Positions:7
-
Connector Mounting Type:Panel
-
Factory Installed Backshell:Without
-
Operating Voltage:700 VAC, 1250 VDC
-
IP Water Sealing Level:IP67
-
Insulation Material:Low Fire Hazard Thermoplastic
-
Field Serviceable:Yes
-
Flange:With
-
Shell Plating Material:Black Chromate Over Zn Cobalt
-
Accessory Color:Black
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Position Locations Omitted:All
-
Connector System:Cable-to-Cable , Wire-to-Wire
-
Connector Style:Square Flange
-
Contact Type:Socket
-
Contact Layout Arrangement:Circular
-
Circuit Application:Power & Signal
-
Mating Alignment Type:Keyed
-
Prewired:No
-
Shell Type:Aluminum
-
Shell Size:20
-
Mating Alignment:With
-
Reverse Gender:Reverse
-
Contact Layout:Circular
-
Positions Unloaded:All
-
Sealable:No
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$21.03
16
$20.63
31
$20.25
62
$19.86
100 +
$19.47
Click for Quote
Log in
to unlock special pricing