- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- Y5015-000000004243
Y5015-000000004243
TE Connectivity / Deutsch
FIXED, REAR MOUNT PIN CONNECTOR
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
FIXED, REAR MOUNT PIN CONNECTOR
Search Keywords: Y5015000000004243
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:Y5015-000000004243
-
Alias/AKA:CIRP03T1819PV0N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:18
-
Contact Type:Pin
-
Preloaded:No
-
Mating Retention:Bayonet
-
Packaging Quantity:10
-
IP Water Sealing Level:IP67
-
Shielded:Yes
-
Factory Installed Backshell:Without
-
Connector System:Cable-to-Cable , Wire-to-Wire
-
Reverse Gender:Reverse
-
Accessory Color:Black
-
Field Serviceable:Yes
-
Shell Material:Aluminum Alloy
-
Insulation Material:Low Fire Hazard Thermoplastic
-
Mating Alignment Type:Keyed
-
Mating Retention Type:3 Pin Reverse Bayonet
-
Product Type:Connector
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Mating Alignment:With
-
Flange:With
-
Contact Layout Arrangement:Circular
-
Connector Mounting Type:Panel
-
Prewired:No
-
Shell Plating Material:Black Chromate Over Zn Cobalt
-
Connector Style:Square Flange
-
Number of Positions:10
-
Circuit Application:Power & Signal
-
Position Locations Omitted:All
-
Shell Type:Aluminum
-
Operating Voltage:700 VAC, 1250 VDC
-
Positions Unloaded:All
-
Contact Layout:Circular
-
Sealable:No
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$16.89
20
$16.58
39
$16.26
77
$15.94
100 +
$15.64
Click for Quote
Log in
to unlock special pricing