- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- Y0000-S1791-201806
Y0000-S1791-201806
TE Connectivity / Deutsch
Socket CT Dia 12-Copper-120 SQMM
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Socket CT Dia 12-Copper-120 SQMM
Search Keywords: Y0000S1791201806
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:Y0000-S1791-201806
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:SKT3470
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper3465
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$42.80
14
$41.02
28
$39.38
137
$37.80
410 +
$36.23
Click for Quote
Log in
to unlock special pricing