- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- WM16BF06-09AN-990A
WM16BF06-09AN-990A
TE Connectivity / Deutsch
Plug Assy. Wm Size 6.9 Way. 990A Mod.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Plug Assy. Wm Size 6.9 Way. 990A Mod.
Search Keywords: WM16BF0609AN990A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:WM16BF06-09AN-990A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,334
Ships today, if you order in
23 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$252.25
5
$251.62
10
$250.99
23
$250.36
45
$135.07
67
$93.59
89 +
$91.71
Click for Quote
Log in
to unlock special pricing