- Home ›
- All Products›
- TJ11E-07-01
TJ11E-07-01
TE Connectivity / Deutsch
MODULE ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MODULE ASSY
Search Keywords: TJ11E0701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:TJ11E-07-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Terminal Junction System Component Type:Module Terminal Assembly
-
Operating Temperature Range:-65 – 200 °C
-
Compatible With Contact Size:12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
36 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
7
$519.74
13
$296.32
19
$214.01
25 +
$209.73
Click for Quote
Log in
to unlock special pricing