Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

RE11-442S

Rectangular Connector/Socket - Female - 3 Row - Crimp Gold - Free Hanging Cable Mount - Straight - 42 Positions

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
Rectangular Connector/Socket - Female - 3 Row - Crimp Gold - Free Hanging Cable Mount - Straight - 42 Positions
Search Keywords: RE11442S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Deutsch
Part No: RE11-442S
Unit of Measure: Per Each
RoHS: No
HTS: 8536698000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Rectangular
Mounting: Cable Mount
Body Orientation: Straight
Number of Contacts: 42
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RE11-442S RoHS compliant?
No, RE11-442S is not RoHS compliant.
What is the lead time for RE11-442S?
The standard lead time for RE11-442S is approximately 51 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
25   can ship 7/26/27
25   can ship 7/28/27
MOQ for out of Stock Qty:
7
51 Weeks can ship 11/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,284.61
5
$1,070.53
7
$1,065.22
13
$1,059.91
19
$1,057.26
25 +
$1,013.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!