- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- RE11-442P
RE11-442P
TE Connectivity / Deutsch
Conn Rectangular PL 42 POS Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Rectangular PL 42 POS Cable Mount
Search Keywords: RE11442P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:RE11-442P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular3726
-
Mounting:Cable Mount3718
-
Body Orientation:Straight3707
-
Gender:PL3712
-
Termination Method:Crimp3725
-
Number of Contacts:42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
64 Weeks
can ship
8/23/27
Price (USD)
Qty
Unit Price
7
$2,126.98
13
$1,169.92
19
$817.33
25 +
$800.98
Click for Quote
Log in
to unlock special pricing