- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- MS3449H8C33PN
MS3449H8C33PN
TE Connectivity / Deutsch
HERM RECP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HERM RECP
Search Keywords: MS3449H8C33PN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:MS3449H8C33PN
-
Alias/AKA:MS3449H8C33P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Position Keyed:Normal
-
Insulation Material:Glass/Silicone
-
Environmental Protection:Yes
-
Fluid Resistance:Yes
-
Panel Mount Retention Type:Jam Nut
-
Panel Thickness:.062 – .187 in
-
Feedthrough Type:No
-
Entry Style:Solder
-
Durability Rating:500 Cycles
-
Positions Unloaded:None
-
Environmental Protection Type:Hermetically Sealed
-
Shell Plating Material:Tin
-
Panel Mount Retention:With
-
Alignment Keyed:Insert Clocking
-
Preloaded:Yes
-
Shell Size:8
-
O-Ring Material:Silicone
-
Operating Temperature Range:-65 – 175 °F
-
Assembly Length:.954 in
-
Shell Material:Carbon Steel
-
Voltage:1800 Vrms
-
Connector Style:Receptacle
-
Factory Installed Backshell:No
-
Number of Power Positions:3
-
Panel Mount Feature:With
-
Packaging Quantity:1
-
Polarization Code:Normal
-
Sealable:Yes
-
Hermetically Sealed:Yes
-
Mating Retention:With
-
Number of Positions:3
-
Contact Layout:8 – 33
-
Contact Quantity (Size 20):3
-
Mating Alignment Type:Keyed
-
Peripheral Seal Material:Silicone
-
Shell Type:Jam Nut Receptacle
-
Assembly Type:Electrical Connector
-
Contact Type:Pin
-
Mating Retention Type:Bayonet
-
Flange:Jam Nut
-
Product Type:Connector
-
Operating Voltage:850 VDC
-
Connector System:Wire-to-Panel
-
Panel Mount Feature Type:Jam Nut
-
Keying:Insert Polarization N
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$86.61
5
$83.26
10
$82.02
15
$79.85
25
$78.65
50 +
$77.47
Click for Quote
Log in
to unlock special pricing