Available Replacements
RECOMMENDED REPLACEMENT
Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

MS3113H10C6PW

Circular Connector/Pin - Hermetic - 7 Positions - Straight - 1 Port - 7 Contacts - Panel Mount - Bayonet Lock - Shell Size 10 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Circular Connector/Pin - Hermetic - 7 Positions - Straight - 1 Port - 7 Contacts - Panel Mount - Bayonet Lock - Shell Size 10/6
Search Keywords: MS3113H10C6PW
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Deutsch
Part No: MS3113H10C6PW
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Circular
Gender: RCP
Body Orientation: Straight
Mounting: Panel Mount
Shell Size / Insert Arrangement: 10-6
Number of Contacts: 7
Contact Gender: Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MS3113H10C6PW discontinued?
Yes, MS3113H10C6PW from Te Connectivity / Deutsch is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MS3113H10C6PW?
The recommended replacement for MS3113H10C6PW is Y22628-10-6PWC0330 from TE Connectivity / Deutsch, available from OnlineComponents.com.
Is MS3113H10C6PW RoHS compliant?
Yes, MS3113H10C6PW is RoHS compliant.
What is the lead time for MS3113H10C6PW?
The standard lead time for MS3113H10C6PW is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$111.03
16
$85.88
32
$84.60
47
$83.32
63 +
$82.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!