- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- M39029/84-509
TE Connectivity / Deutsch
M39029/84-509
CONTACT - Coaxial SOCKET Size 20D - Female - Circular - 20 - 24 AWG - CRIMP Gold - SKT - Copper Alloy Contact Material - 50 ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Deutsch |
| Part No: | M39029/84-509 |
| Alias/AKA: | 2562-213-2031 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908140 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2500 |
| Contact Type: | Socket |
| Contact Size: | 20 |