- Home ›
- All Products›
- M39029/76-425
M39029/76-425
TE Connectivity / Deutsch
COAX KIT PIN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
COAX KIT PIN
Search Keywords: M3902976425
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:M39029/76-425
-
Alias/AKA:6162-230-1677
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Overall Length:.57 in
-
Contact Mating Area Plating Material:Gold
-
Contact Size:16
-
Product Type:Contact
-
Contact Base Material:Copper Alloy
-
Termination Method to Wire & Cable:Crimp
-
Contact Current Rating (Max):13 A
-
Contact Type:Pin
-
Contact Termination Area Plating Material:Gold
-
Contact Length:.57 in
-
Contact Size Code:16
-
Wire Contact Termination Area Plating Material:Gold
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
130
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
130
$39.10
260
$20.63
390
$14.19
520 +
$13.91
Click for Quote
Log in
to unlock special pricing