- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- M39029/75-416
M39029/75-416
TE Connectivity / Deutsch
CONTACT - Coaxial SOCKET Size 12D - Female - Circular - 12 - 14 AWG - CRIMP Gold - SKT - Copper Alloy Contact Material - 50 ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CONTACT - Coaxial SOCKET Size 12D - Female - Circular - 12 - 14 AWG - CRIMP Gold - SKT - Copper Alloy Contact Material - 50.0µin (1.27µm) Thickness - Cable Mount - Straight - 11,600 g
Search Keywords: M3902975416
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:M39029/75-416
-
Alias/AKA:ZPF000000000112817
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:N/A
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
500
can ship 8/10/26
29 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$32.85
5
$31.76
10
$26.74
25
$24.89
50
$23.58
100
$22.46
250 +
$21.05
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT