Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

M39029/64-369

Contact PIN Crimp ST Cable Mount Tape

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Contact PIN Crimp ST Cable Mount Tape
Search Keywords: M3902964369
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Deutsch
Part No: M39029/64-369
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5000
Contact Type: Machined Signal
Gender: Pin
Contact Size: 20
Wire Size: 20-24 AWG
Contact Material: Copper Alloy
Contact Plating: Gold over Copper
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces M39029/64-369?
The recommended replacement for M39029/64-369 is 205089-2 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is M39029/64-369 RoHS compliant?
Yes, M39029/64-369 is RoHS compliant.
What is the lead time for M39029/64-369?
The standard lead time for M39029/64-369 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
66,802   can ship 12/9/26
25,000   can ship 2/24/27
Minimum Order Quantity:
50
25 Weeks can ship 5/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.6441
250
$0.6010
500
$0.5695
1,000
$0.5239
2,500
$0.4820
5,000
$0.4808
10,000
$0.4796
15,000 +
$0.4784
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!