Available Replacements
ROHs Equivalent
38946-20L 38946-20L TE Connectivity / Deutsch
38946-20L

TE Connectivity / Deutsch

In Stock: 0

Minimum Order: 3,750

View Product
Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

M39029/57-357

CONTACT SOCKET Size 20D - Female - Circular - 20 - 24 AWG - CRIMP Gold - SKT - Copper Alloy Contact Material - 50.0µin (1.2 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Bag Packaging
Certificate of Compliance
Description +
CONTACT SOCKET Size 20D - Female - Circular - 20 - 24 AWG - CRIMP Gold - SKT - Copper Alloy Contact Material - 50.0µin (1.27µm) Thickness - Cable Mount - Straight
Search Keywords: M3902957357
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Deutsch
Part No: M39029/57-357
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5000
Contact Type: Signal
Gender: SKT
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M39029/57-357 RoHS compliant?
No, M39029/57-357 is not RoHS compliant.
What is the lead time for M39029/57-357?
The standard lead time for M39029/57-357 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21,319
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
3750
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.93
1,000
$2.75
2,500
$2.58
3,750
$2.57
7,500
$2.56
11,250
$2.55
15,000 +
$1.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!