Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

M39029/56-348

CONTACT SOCKET Size 22D - Female - Circular - 22 - 28 AWG - CRIMP Gold - SKT - Copper Alloy Contact Material - 50.0µin (1.2 ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CONTACT SOCKET Size 22D - Female - Circular - 22 - 28 AWG - CRIMP Gold - SKT - Copper Alloy Contact Material - 50.0µin (1.27µm) Thickness - Cable Mount - Straight - 300 mg - 05 A - Orange/Yellow/Grey
Search Keywords: M3902956348
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    M39029/56-348
  • Alias/AKA:
    38943-22
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Contact Type:
    N/A
  • Gender:
    SKT
  • Contact Size:
    22
  • Wire Size:
    N/A
  • Contact Material:
    N/A
  • Contact Plating:
    Gold
  • Maximum Current Rating:
    5 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M39029/56-348 RoHS compliant?
Yes, M39029/56-348 is RoHS compliant.
What is the lead time for M39029/56-348?
The standard lead time for M39029/56-348 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45,253
Can Ship immediately
On Order:
48,000   can ship 10/7/26
56,000   can ship 11/9/26
Minimum Order Quantity:
25
36 Weeks can ship 5/21/27
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.20
100
$0.95
250
$0.85
500
$0.84
1,000
$0.83
3,000
$0.82
5,000
$0.81
8,000 +
$0.80
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!