Available Replacements
Possible Replacement
100505L 100505L TE Connectivity / Deutsch CONT SOC ASSY
100505L

TE Connectivity / Deutsch

In Stock: 7,143

Minimum Order: 35

View Product
Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

M39029/5-118

CONTACT SOCKET Size 20 - Female - Circular - 20 - 24 AWG - CRIMP Gold - SKT - Copper Alloy Contact Material - 50.0µin (1.27 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
CONTACT SOCKET Size 20 - Female - Circular - 20 - 24 AWG - CRIMP Gold - SKT - Copper Alloy Contact Material - 50.0µin (1.27µm) Thickness - Cable Mount - Straight - 1,245 g - 23 A
Search Keywords: M390295118
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Deutsch
Part No: M39029/5-118
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2500
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces M39029/5-118?
The recommended replacement for M39029/5-118 is 100505L from TE Connectivity / Deutsch, available from OnlineComponents.com.
Is M39029/5-118 RoHS compliant?
Yes, M39029/5-118 is RoHS compliant.
What is the lead time for M39029/5-118?
The standard lead time for M39029/5-118 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19,863
Ships today, if you order in
Minimum Order Quantity:
50
30 Weeks can ship 6/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$3.85
100
$1.68
500
$1.52
1,000
$1.49
5,000
$1.48
10,000
$1.47
25,000 +
$1.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!