Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

M39029/5-116

Contact SKT Crimp ST Cable Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount
Search Keywords: M390295116
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Deutsch
Part No: M39029/5-116
Alias/AKA: 100504L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 4000
Contact Type: Signal
Gender: SKT
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M39029/5-116 RoHS compliant?
Yes, M39029/5-116 is RoHS compliant.
What is the lead time for M39029/5-116?
The standard lead time for M39029/5-116 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,806
Can Ship immediately
On Order:
24,000   can ship 2/24/27
Minimum Order Quantity:
10
24 Weeks can ship 4/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.61
50
$1.30
250
$1.17
500
$1.11
1,000
$1.04
4,000
$1.03
8,000
$1.02
12,000 +
$1.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!