Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

M39029/5-115

CONTACT SOCKET Size 20 - Female - Circular - 20 - 24 AWG - CRIMP Gold - SKT - Copper Alloy Contact Material - 50.0µin (1.27 ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
CONTACT SOCKET Size 20 - Female - Circular - 20 - 24 AWG - CRIMP Gold - SKT - Copper Alloy Contact Material - 50.0µin (1.27µm) Thickness - Cable Mount - Straight - 273 mg
Search Keywords: M390295115
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    M39029/5-115
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    8000
  • Contact Type:
    N/A
  • Gender:
    N/A
  • Contact Size:
    N/A
  • Wire Size:
    N/A
  • Contact Material:
    N/A
  • Contact Plating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M39029/5-115 RoHS compliant?
Yes, M39029/5-115 is RoHS compliant.
What is the lead time for M39029/5-115?
The standard lead time for M39029/5-115 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,968
Can Ship immediately
On Order:
24,000   can ship 11/18/26
Minimum Order Quantity:
25
12 Weeks can ship 11/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.976
250
$1.685
500
$1.483
1,000
$1.346
2,500
$1.278
5,000
$1.275
8,000
$1.272
16,000 +
$0.955
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!