Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

M39029/32-259

CONTACT SOCKET Size 20 - Female - Circular - 20 - 24 AWG - CRIMP Gold - SKT - Copper Alloy Contact Material - 50.0µin (1.27 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CONTACT SOCKET Size 20 - Female - Circular - 20 - 24 AWG - CRIMP Gold - SKT - Copper Alloy Contact Material - 50.0µin (1.27µm) Thickness - Cable Mount - Straight - 435 mg
Search Keywords: M3902932259
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Deutsch
Part No: M39029/32-259
Alias/AKA: 0007-008-100L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M39029/32-259 RoHS compliant?
Yes, M39029/32-259 is RoHS compliant.
What is the lead time for M39029/32-259?
The standard lead time for M39029/32-259 is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,553
Can Ship immediately
On Order:
402   can ship 12/10/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
2500
45 Weeks can ship 9/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.77
500
$4.60
1,000
$3.91
2,500
$3.90
5,000
$3.89
7,500
$3.88
10,000 +
$3.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!