- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- M39029/32-247
TE Connectivity / Deutsch
M39029/32-247
CONTACT SOCKET Size 16 - Female - Circular - 16 - 20 AWG - CRIMP Gold - SKT - Copper Alloy Contact Material - 50.0µin (1.27 ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:M39029/32-247
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:16
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:Gold
-
Maximum Current Rating:13 A
-
Termination Method:Crimp