Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

M39029/31-228

CONTACT PIN - Male - Circular - Straight - Size 16 - 16/20 AWG - CRIMP - Copper Alloy Contact Material - 50.0µin (1.27µm) Th ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
CONTACT PIN - Male - Circular - Straight - Size 16 - 16/20 AWG - CRIMP - Copper Alloy Contact Material - 50.0µin (1.27µm) Thickness - Cable Mount - 769 mg - 13 A
Search Keywords: M3902931228
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Deutsch
Part No: M39029/31-228
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M39029/31-228 RoHS compliant?
Yes, M39029/31-228 is RoHS compliant.
What is the lead time for M39029/31-228?
The standard lead time for M39029/31-228 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,942
Can Ship immediately
On Order:
2,500   can ship 4/5/27
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2500
38 Weeks can ship 7/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.265
500
$0.845
1,000
$0.785
2,500
$0.783
5,000
$0.781
7,500
$0.780
10,000 +
$0.778
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!