Image is representational - see mfr. specs

The M39029/30-222 is a size 0, MIL-DTL-5015 qualified high-power socket contact designed for a 2-0 AWG wire range.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
The M39029/30-222 is a size 0, MIL-DTL-5015 qualified high-power socket contact designed for a 2-0 AWG wire range.
Search Keywords: M3902930222
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    M39029/30-222
  • Alias/AKA:
    0662-207-0082
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Contact Type:
    Socket
  • Termination Method to Wire & Cable:
    Crimp
  • Contact Termination Area Plating Material:
    Silver
  • Contact Current Rating (Max):
    150 A
  • Contact Mating Area Plating Material:
    Silver
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
28 Weeks can ship 12/7/26
Backorder
Price (USD)
Qty
Unit Price
125
$76.48
250
$39.06
375
$26.59
500 +
$26.06
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!